
Pomona Electronics 6357-48 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Mount | Clip |
| Series | 6357 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6357-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
