Pomona Electronics 6441 technical specifications.
| Finish | Nickel |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 6441 |
| Thickness | 0.093inch |
| Width | 0.375inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 6441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.