Pomona Electronics 6469 technical specifications.
| Approvals | IEC |
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 5A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 123mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6469 |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6469 to view detailed technical specifications.
No datasheet is available for this part.