
Pomona Electronics 6470 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Connector Type A | Plug |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Length | 123mm |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 6470 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.