Pomona Electronics 6474 technical specifications.
| Package/Case | SMD/SMT |
| Connector Type A | Plug |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Series | 6474 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.