
Pomona Electronics 6479 technical specifications.
| Body Material | Polypropylene |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Length | 115.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6479 |
| Voltage Rating | 1kV |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
