
Pomona Electronics 6483-48-02 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Brass |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 1.37m |
| Operating Supply Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 6483 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6483-48-02 to view detailed technical specifications.
No datasheet is available for this part.
