
Pomona Electronics 6483-48-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Length | 48inch |
| Mount | Clip |
| RoHS Compliant | Yes |
| Series | 6483 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6483-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
