Pomona Electronics 6484-60 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Plug |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 6.03kV |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 6484 |
| Stranding | 7X30 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6484-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.