
Pomona Electronics 6490-0 technical specifications.
| Body Material | Nylon |
| Package/Case | PLCC |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.92inch |
| Mount | Surface Mount |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6490-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.