
This 70V SMD Grabber probe is constructed with a nylon body and features a gold-plated copper contact. It is lead free and RoHS compliant, making it suitable for a variety of applications. The probe is packaged in a PLCC format and is designed for surface mount applications.
Pomona Electronics 6490-2 technical specifications.
| Body Material | Nylon |
| Package/Case | PLCC |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.92inch |
| Mount | Surface Mount |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6490-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.