Pomona Electronics 6507-96 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Standard |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6507-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.