
The 6515-96 BNC probe lead is constructed from brass with a black color. It features a BNC connector with a brass and gold contact plating. The lead is made from lead-free materials and has a length of 96 inches. The insulation material is PTFE. This product is compliant with RoHS regulations.
Pomona Electronics 6515-96 technical specifications.
| Body Material | Brass |
| Color | Black |
| Connector Type A | BNC, Plug |
| Contact Material | Brass, Gold |
| Contact Plating | Brass, Nickel |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Lead Length | 2.44m |
| Length | 96inch |
| RoHS Compliant | Yes |
| Series | 6515 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6515-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.