
Pomona Electronics 6523-96 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 96inch |
| Max Operating Temperature | 55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 6523 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6523-96 to view detailed technical specifications.
No datasheet is available for this part.
