Pomona Electronics 6533 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Mini Hook |
| Lead Free | Lead Free |
| Series | Minigrabber® 6533 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.