
The 2249-C series coaxial cable is a 10foot lead free cable with a DC rated voltage of 500V. It is designed for use in test and measurement applications, including oscilloscope and multimeter use. The cable is RoHS compliant and available in a package quantity of 5. It features a black color and a resistance of 50 ohms.
Pomona Electronics 6534 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 10foot |
| Package Quantity | 5 |
| Primary Type | COAXIAL |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 2249-C |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.