Pomona Electronics 6559 technical specifications.
| Color | Black |
| Gender | Male |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Do-It-Yourself |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.