
Pomona Electronics 6570-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Current Rating | 20A |
| Number of Contacts | 1 |
| Operating Supply Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | 6570 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6570-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
