
Pomona Electronics 6573A-0 technical specifications.
| Approvals | CE |
| Color | Black |
| Inside Diameter | 4.06mm |
| Insulation | Insulated |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Material | Steel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 6573A |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6573A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.