Pomona Electronics 6574-2 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Material | Steel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 6574 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6574-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.