Pomona Electronics 6575-0 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 6575 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6575-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.