Pomona Electronics 6576-36-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 1.04m |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6576 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6576-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.