
Pomona Electronics 6576-48-2 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -13°C |
| RoHS Compliant | Yes |
| Series | 6576 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6576-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
