
The 6576-60-0 is a high-voltage connector designed for test and measurement applications. It features a silicone insulation material and a lead-free construction. The connector is rated for a maximum operating temperature of 176°C and a minimum operating temperature of -13°C. It is available in a clip type A and clip type B configuration, suitable for 18AWG wire or cable.
Pomona Electronics 6576-60-0 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -13°C |
| Series | 6576 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6576-60-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
