Pomona Electronics 6580-24-2 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Length | 24inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 6580 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6580-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.