
Pomona Electronics 6723 technical specifications.
| Package/Case | 100 |
| Color | Red, Black |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.1m |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | 6723 |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
