
This SMD Grabber clip from Pomona Electronics is designed for use with test and measurement equipment. It features a current rating of 500mA and is constructed with gold contact plating for reliable connections. The clip is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a SMD/SMT package and can operate within a temperature range of -4°C to 176°C.
Pomona Electronics 72902-0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Clip |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72902-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
