
This SMD Grabber probe features a gold-plated contact and a lead-free construction, making it suitable for use in a variety of applications. It has a current rating of 500mA and is designed for surface mount devices. The probe operates over a temperature range of -4°C to 176°C and is compliant with RoHS regulations. It is available in red color and has a single contact.
Pomona Electronics 72902-2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72902-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
