
Pomona Electronics 72919-39-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 991mm |
| RoHS Compliant | Yes |
| Series | 72919 |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72919-39-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.