
Pomona Electronics 72923-0 technical specifications.
| Body Material | Polypropylene, Brass |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Steel, Stainless Steel |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 72923 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72923-0 to view detailed technical specifications.
No datasheet is available for this part.
