
Pomona Electronics 72927-C-40 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.016m |
| Length | 1.02m |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 72927 |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72927-C-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.