
Pomona Electronics 72928 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 72928 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.