
Pomona Electronics 72941 technical specifications.
| Bandwidth | 500MHz |
| Color | Grey, Red |
| Lead Length | 1.2m |
| Type | Modular Passive |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 72941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.