
SMB coaxial connector, straight, cable mount, 75 Ohm impedance, operating from DC to 2GHz. Features gold-plated brass body and center contact, with PTFE dielectric. Designed for 500 mating cycles, this connector supports a voltage rating of 250V and operates within a temperature range of -65°C to 165°C. Termination is via crimp.
Pomona Electronics 72982 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.