Right-angle SMB female connector for PCB mounting, featuring a 50-ohm impedance and operating frequency range of 0Hz to 3GHz. Constructed with a brass body and PTFE dielectric, both plated in gold for enhanced conductivity and durability. This connector supports solder termination and offers 500 mating cycles, with a voltage rating of 250V and an operating temperature range of -65°C to 165°C. RoHS compliant and designed for through-hole mounting.
Pomona Electronics 72998 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 15.5mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 Hz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.