This 12inch test lead features a silicone insulation material and 18AWG wire gauge. It is rated for a DC voltage of 1kV and is designed for cable mount applications. The lead is colored blue and red. It is compliant with RoHS regulations.
Pomona Electronics 73087-12-2 technical specifications.
| Color | Blue, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | Silicone |
| Length | 12inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 73087 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73087-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
