This 12inch test lead features a 1kV voltage rating and 18AWG wire gauge, with silicone insulation for durability. It is designed for use with oscilloscopes and multimeters, and is suitable for a variety of test and measurement applications.
Pomona Electronics 73087-12-6 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | Silicone |
| Length | 12inch |
| Mount | Cable |
| Series | 73087 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73087-12-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
