
Pomona Electronics AL-B-24-02 technical specifications.
| Color | Brown |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Series | AL-B |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics AL-B-24-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.