
Pomona Electronics B-18-1 technical specifications.
| Color | Brown |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 18inch |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | B |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-18-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.