The B-18-7 test probe lead from Pomona Electronics features a 15A current rating and 18inch length, with a PVC insulation material and 18AWG wire gauge. It is lead free and RoHS compliant, packaged in quantities of 5. The probe lead is designed for use in test and measurement applications, particularly with oscilloscopes and multimeters.
Pomona Electronics B-18-7 technical specifications.
| Color | Violet |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 18inch |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | B |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-18-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.