
Violet test leads featuring 18AWG PVC wire and a 36-inch (914mm) lead length. These leads utilize brass bodies with nickel-plated copper contacts and polypropylene insulation. Designed for oscilloscope and multimeter applications, they offer a 15A current rating and a 5kV voltage rating (30V AC, 60V DC).
Pomona Electronics B-36-7 technical specifications.
| Body Material | Brass |
| Color | Violet |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-36-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
