Pomona Electronics EM4555-4# technical specifications.
| Color | Yellow |
| Length | 2.54inch |
| Package Quantity | 100 |
| Series | Minigrabber® 4555 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics EM4555-4# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.