
Pomona Electronics EM4555-6# technical specifications.
| Color | Blue |
| Length | 2.54inch |
| Package Quantity | 100 |
| Series | Minigrabber® 4555 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics EM4555-6# to view detailed technical specifications.
No datasheet is available for this part.
