
BNC breakout with 48" leads, featuring a plug connector. Constructed with PVC insulation and 20AWG wire, this component operates within a temperature range of -55°C to 131°C. Available in black and red, it comes in a package quantity of 24.
Pomona Electronics EM4970-48# technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Insulation Material | PVC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 24 |
| Series | 4970 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics EM4970-48# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.