
The MG-B-12-2 is a 5A test lead with a 18AWG wire gauge and a red color. It features a PVC insulation material and is lead free compliant. The lead has a length of 12inch and operates within a temperature range of -40°C to 50°C.
Pomona Electronics MG-B-12-2 technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 12inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | MG-B |
| Stranding | 65 x 36 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics MG-B-12-2 to view detailed technical specifications.
No datasheet is available for this part.
