
Pomona Electronics SP150B technical specifications.
| Bandwidth | 150MHz |
| Package/Case | 300 |
| Color | Black |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SP |
| Type | Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics SP150B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
