Pontiac Coil 9004 technical specifications.
| Transformer Type | Encapsulated Line Isolating Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 32(Typ)Ohm |
| Maximum DCR Secondary Side | 42(Typ)Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | [email protected] to 4KHzdB |
| Minimum Return Loss | >[email protected] to 4KHzdB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
Download the complete datasheet for Pontiac Coil 9004 to view detailed technical specifications.
No datasheet is available for this part.