Portescap 16G88-208E.1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Motor Type | Brushed |
| Mount | Standard |
| Mounting Hole Spacing | 0.394inch |
| RPM | 11300RPM |
| Series | 16G88 |
| Termination | Solder |
| Weight | 0.053lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 16G88-208E.1 to view detailed technical specifications.
No datasheet is available for this part.