Portescap 17HS-240E technical specifications.
| Index Angle | 1.8° |
| Inductance | 830uH |
| Reach SVHC Compliant | No |
| Resistance | 0.72R |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Portescap 17HS-240E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.