A high-power density Brushed DC Coreless motor, integrating graphite-copper commutation and neodymium magnets, delivers high acceleration and dynamics within a compact 25 mm diameter by 61.5 mm length package, weighing 111 g. Operating at a nominal 24 Vdc, it provides a maximum continuous torque of 30 mNm, a stall torque of 160 mNm, and a no-load speed of 10,320 rpm, achieving 81% peak efficiency and 24.0 W maximum output power. Electrical characteristics include 3.3 Ohms terminal resistance, a 22.0 mNm/A torque constant, 2.30 mV/rpm back-EMF constant, and 0.10 mH rotor inductance. Dynamic performance is marked by 10.00 g-cm2 rotor inertia and a 6.8 ms mechanical time constant. Designed for demanding applications, it features a 3 mm shaft diameter, operates from -30°C to +85°C, and utilizes ball or sleeve bearings.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 24Vdc |
| No-load Speed | 10320rpm |
| Max Continuous Torque | 30mNm |
| Stall Torque | 160mNm |
| Max Output Power | 24.0W |
| Terminal Resistance | 3.3Ohms |
| Torque Constant | 22.0mNm/A |
| Back-EMF Constant | 2.30mV/rpm |
| Peak Efficiency | 81% |
| Rotor Inertia | 10.00g-cm2 |
| Mechanical Time Constant | 6.8ms |
| Rotor Inductance | 0.10mH |
| Shaft Diameter | 3mm |
| Diameter | 25mm |
| Length | 61.5mm |
| Weight | 111g |
| Operating Temperature Range | -30 to +85°C |
| Bearing Type | Ball bearings or sleeve |
| Commutation | Graphite-Copper |
| Magnet Type | Neodymium |
| Motor Type | Brushed DC Coreless |